TE Connectivity 5-1879255-0

Res Thin Film 1206 75 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879255-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Upverter

TE Connectivity

Electro Sonic

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-1879255-8
Res Thin Film 1206 80.6 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP5-1879255-5
Res Thin Film 1206 78.7 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP4-1879255-0
Fixed Resistor, Thin Film, 0.25W, 69.8ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB750V
Res Thin Film 1206 75 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP4-1879255-9
Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity 5-1879255-0 provided by its distributors.

Res Thin Film 1206 75 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Resistor, thin film, SMD 3216, 75 Ω, 0.25 W, ±0.1 %, 5-1879255-0
Special Order: RP 2B 75R 0.1% 15PPM 1K RL Resistance Value: 75 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 75 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B75RBTDF | Internal Number: 5-1879255-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B75RBTDF