TE Connectivity 5-1634552-1

RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634552-1.

Master Electronics

Technical Drawing1 page14 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.61%

CAD Models

Download TE Connectivity 5-1634552-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-03-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1814821-1
RF F Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Plug
TE Connectivity5-1814822-3
RF Connectors / Coaxial Connectors Str Plg RG6/U 75 Ohm
TE Connectivity5-1814822-7
RF Connectors / Coaxial Connectors Straight Plug 75 Ohm CT125
Amphenol RF222114-10
CONNECTOR RF COAXIAL F BULKHEAD JACK SOLDER/CRIMP FOR RG179 187 B9221 CABLE
TE Connectivity / AMP221185-3
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5221185-3
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5-1634552-1 provided by its distributors.

RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Conn Type F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Tin Over Copper Box
F Series Connector Elbow Jack PCB Extend F Type Connector: Male (Jack) & Right-Angle & Elbow Jack PCB & 75 Ohm | Part Number: 5-1634552-1 | Internal Number: 5-1634552-1 | TE Connectivity
Connector Type:f Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze; Contact Plating:tin Plated Contacts; Frequency Max:2Ghz Rohs Compliant: Yes
SOCKET, F, ELBOW, PCB, 75R; Connector Type:F, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Frequency Max:2GHz; Connector Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Body Style:Right Angle Jack; Coaxial Type:75R; Connector Mounting Orientation:PC Board; Connector Type:F, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Tin; Insulator Material:Polyethylene; Length:33.2mm; Mounting Type:PC Board; No. of Mating Cycles:50; Operating Frequency Max:2GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc Alloy; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1634552-1.
  • 5-1634552-1..