
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | BMB2A0300BN7 | 1,127 | 1K | |||||||||
| Onlinecomponents.com | BMB2A0300BN7 | 1,127 | 1K | Bulk | ||||||||
| Verical | 5-1624117-3 | 1,127 | 906 | |||||||||
| TME | 516241173-TEC | 1,127 | 1042 | 7h | ||||||||
| Zoro | G906112958 | 1,000 | 22h |
Download datasheets and manufacturer documentation for TE Connectivity 5-1624117-3.
Download TE Connectivity 5-1624117-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 5-1624117-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 5-1624117-3.