Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S36NJTD25

General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S36NJTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-11.00%

CAD Models

Download TDK MLG1005S36NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.052
Stock
376,428
258,885
Authorized Distributors
6
4
Inductance
36 nH
36 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 1.06Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100533NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.8Ohm DCR 0402 Automotive T/R
TAIYO YUDENHK100539NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
INDUCTOR, AEC-Q200, 39NH, 2GHZ, 0402; Available until stocks are exhausted

Descriptions

Descriptions of TDK MLG1005S36NJTD25 provided by its distributors.

General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.3GHz 250mA 8@100MHz 36nH 1Ω ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 36NH 250MA 1 OHM SMD
Inductor RF Chip Unshielded Multi-Layer 0.036uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1Ohm DCR 0402 T/R Automotive AEC-Q200
INDUCTOR, AEC-Q200, 36NH, 1.3GHZ, 0402;
SMD / SMT Inductors (Coils), L=36nH, L x W x T :
250mA 36nH 卤5% 620m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos