Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN40NJ00D

Inductor RF Chip Wirewound 40nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R

$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN40NJ00D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Farnell

_legacy Avnet

Inventory History

3 month trend:
-13.28%

CAD Models

Download Murata LQW15AN40NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.083
Stock
301,565
131,266
Authorized Distributors
5
3
Inductance
40 nH
40 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 36nH 5% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 39nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 43nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
TAIYO YUDENHK212539NJ-T
Multilayer Inductor, 39 nH, 250 Milliohm, ± 5%, 1.4 GHz, 300 mA, 0805 [2012 Metric]

Descriptions

Descriptions of Murata LQW15AN40NJ00D provided by its distributors.

Inductor RF Chip Wirewound 40nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.04uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15AN_00 Series 0402 40 nH ±5 % 0.25 A 0.7 Ohm SMT Wirewound Inductor
100MHz 3GHz 250mA 25@250MHz 40nH 700mΩ ±5% 0402 SMD mount 1mm*500μm*600μm
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 40nH
FIXED IND 40NH 250MA 700MOHM SMD
INDUCTOR, 40NH, 3GHZ, 0.25A, 0402;
250mA 40nH ±5% 0402 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH