TE Connectivity 5-1617818-0

Military-Aerospace Mid-Range Relay 3PST-NO 60A 28VDC 160Ohm Chassis Mount
$ 2,011.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1617818-0.

Electro Sonic

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.67%

CAD Models

Download TE Connectivity 5-1617818-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 5-1617818-0 provided by its distributors.

Military-Aerospace Mid-Range Relay 3PST-NO 60A 28VDC 160Ohm Chassis Mount
15ms 15ms 1V(DC) 18V(DC) 28V 28V 3PST-NO(DM)(3 Form X) 60A 300mA 115V , 63.5mm*67.8mm
Contactor; 60 Amp; Threaded Terminals; 5-1617818-0 | TE Connectivity FCC-360-CU4
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 0.18A (Coil), 28VDC (Coil), 60A (Contact), DC Input, Panel Mount
THREADED MOUNT, 60 A CONTACTOR
FCC-360-CU4 =OVERALL_TH Relay & Contactor Type: General Purpose Contactor Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 3 Form X 3PST-NO-DM Contact Current Rating: 60 A General Purpose Contactor DC Non-Polarized, Monostable 3 Form X 3PST-NO-DM | Electromechanical Relay | Part Number: FCC-360-CU4 | Internal Number: 5-1617818-0 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCC-360-CU4
  • FCC360CU4