TE Connectivity 5-1478762-1

D-Sub Backshells; 5-1478762-1; TE CONNECTIVITY; Metal, Zinc; 9; 9; Yes
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1478762-1.

JRH Electronics

Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.99%

CAD Models

Download TE Connectivity 5-1478762-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-20
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position

Descriptions

Descriptions of TE Connectivity 5-1478762-1 provided by its distributors.

D-Sub Backshells; 5-1478762-1; TE CONNECTIVITY; Metal, Zinc; 9; 9; Yes
9 Position Cable Clamp Kit, Includes Backshells, Jackscrews and Cable Grommets
Metal backshell 9 way Top Entry-KIT
METAL BACKSHELL, 9 POS, SHIELDED, ROUND CALE, 180 DEGREE EXIT, ADK SERIES
Backshell With Cable Clamp 9 POS 180° Zinc Body Individual
Avnet Japan
Connector Accessory, Backshell, Zinc
D-SUB COVER METAL KIT SZ 1 ADK SERIES
CONN BACKSHELL 9POS 180DEG SHLD
Backshell Kit 180° 1 Shell Size Nickel Zinc
TE Connectivity 9D-Sub ADK, , , E
D Sub Backshell, 180 Deg, 9Pos, Zinc; Product Range:Adk Series; D Sub Shell Size:De; Cable Exit Angle:180 ; Connector Body Material:Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 5-1478762-1.
Metal backshell 9 way Top Entry-KIT Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Body Orientation: Straight Compatible With Connector Shell Size: 1 Termination Device Type: Split-Ring Ferrule Shielded Backshell Straight 1 | Connector Backshell | Part Number: 5-1478762-1 | Internal Number: 5-1478762-1 | Alias Number: AMP-5-1478762-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1478762-1.