Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-147384-4

Conn Socket Strip RCP 40 POS 1.27mm Solder ST Side Entry SMD T/R
$ 12.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147384-4.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-147384-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.76
$ 10.962
Stock
8,371
986
Authorized Distributors
6
5
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104652-4
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity104693-4
Board Connector, 40 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
1.27mm (0.05) Pitch DIL Vertical Male SMT Ejector Header, selective gold + tin
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, Archer M50 Series
HIROSE ELECTRICFX2-40P-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40P-1.27SVL(71)
HIROSE ELECTRICFX2-40S-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40S-1.27SVL(71)

Descriptions

Descriptions of TE Connectivity 5-147384-4 provided by its distributors.

Conn Socket Strip RCP 40 POS 1.27mm Solder ST Side Entry SMD T/R
Push-Pull Receptacle, 1.27mm Pitch, 2 Pos, 40-Pin, 500mA, 760nm, Gold, Black, SMD, 29.87mm (L) × 4.7498mm (H)
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Special Order: 40 50/50 GRID SMT RCPT VC LF PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147384-4 | Internal Number: 5-147384-4 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty