Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3652042R

1.27mm (0.05) Pitch DIL Vertical Male SMT Ejector Header, selective gold + tin
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3652042R.

IHS

Datasheet2 pages5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+59.40%

CAD Models

Download Harwin M50-3652042R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Surface Mount, Archer M50 Series
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 20+20 contacts"
1.27mmpitch50pDouble row pin header, M50-365series, vertical, surface
HIROSE ELECTRICDF50-40DP-1H(51)
DF50 Series 40 Position Header Black 1 mm Pitch SMT Right Angle Header/Plug
HIROSE ELECTRICDF50-40DP-1V(52)
CONN HEADER SMD 40POS 1MM / Connector Header Surface Mount 40 position 0.039" (1.00mm)
HIROSE ELECTRICFX5-40P-SH(71)
1.0Mm Pitch Board To Board Connectors For Vertical Connection |Hirose/hrs FX5-40P-SH(71)

Descriptions

Descriptions of Harwin M50-3652042R provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical Male SMT Ejector Header, selective gold + tin
Conn Ejector Header M 40 POS 1.27mm Solder ST Top Entry SMD T/R
Headers & Wire Housings 20+20 IDC VERT SMT LATCH HEADER, MALE
Board Connector, 40 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
40pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A gold Black SMD mount
Header, Ejector, Smt, 1.27Mm, 40Way; |Harwin M50-3652042R
20+20 Pos. Male DIL Vertical SMT Conn. with Eject
1.27 IDC SM HEADER 40 POSITION
HEADER, EJECTOR, SMT, 1.27MM, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR