Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104652-4

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Box/Tube

$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104652-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+23.45%

CAD Models

Download TE Connectivity 5-104652-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICFX2-40S-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40S-1.27SVL(71)
TE Connectivity5-104078-2
Board-Board Connector Receptacle, 40Way,; |Te Connectivity Amp 5-104078-2.
Samtec 1.27mmpitch40pDouble row female Board to Board, CLPseries, right angle, surface
Samtec 1.27mmpitch40pDouble row female Board to Board, FLEseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount
Bottom or Top Entry,Push-Pull,Receptacle 1.27mm 2 40pin 1A gold Black SMD,P=1.27mm SMD mount

Descriptions

Descriptions of TE Connectivity 5-104652-4 provided by its distributors.

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Box/Tube
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, SMT, 40WAY; Product Range: AMPMODU 50/50 Grid Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 1.27mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 1.27mm; Contact P
40 50/50 GRID DRST SFMNT RCPT PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 40 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104652-4 | Internal Number: 5-104652-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104652-4.