Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3602042

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, Archer M50 Series
$ 2.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3602042.

TME

Datasheet1 page6 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-46.67%

CAD Models

Download Harwin M50-3602042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 25+25 contacts"
HIROSE ELECTRICFX2-40P-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40P-1.27SVL(71)
TE Connectivity / AMP5-104655-4
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
HIROSE ELECTRICDF9-51P-1V(69)
CONN HDR 51POS SMD GOLD / 51 Position Connector Header, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF9-31P-1V(69)
CONN HDR 31POS SMD GOLD / 31 Position Connector Header, Center Strip Contacts Surface Mount Gold
1.27mm (0.05) Pitch DIL Vertical Male SMT Ejector Header, selective gold + tin

Descriptions

Descriptions of Harwin M50-3602042 provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, Archer M50 Series
Conn Unshrouded Header M 40 POS 1.27mm Solder ST Top Entry SMD Bulk/Loose
HARWIN 1.27mmpitch40pDouble row pin header Board to Board, Wire-to-board connector, Archer M50series, right angle, surface
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, SMT, 2ROW, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connector Design: Double Row / Straight / Without Shroud Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Thermoplastic Pitch: 1.27 mm Series: M50 Poles: 40 Rated current: 1 A Rated voltage: 150 VAC/VDC

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR