Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-147384-2

Conn Socket Strip RCP 20 POS 1.27mm Solder ST SMD T/R
$ 19.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147384-2.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-147384-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.02
$ 22.98
Stock
10,947
0
Authorized Distributors
6
5
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-147381-2
Header,Push-Pull Solder pad 20pin 500mA gold Black SMD mount 15.79mm(Length)*7.23mm(height)
TE Connectivity / AMP147381-2
20 50/50 Hdr Smt.250 W/Hd Vc Rohs Compliant: No |Amp Te Connectivity 147381-2
TE Connectivity / AMP147383-2
20 50/50 Hdr Smt.390 W/Hd Vc Rohs Compliant: No |Amp Te Connectivity 147383-2
TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity104652-2
Connector Socket Strip RCP 20 POS 1.27mm Solder ST SMD Tube
TE Connectivity2-2178711-0
Push-Pull,Receptacle 2.54mm 2 20pin 1.3A 3μm tin Black SMD mount 27.5mm(Length)*6.9mm(height)

Descriptions

Descriptions of TE Connectivity 5-147384-2 provided by its distributors.

Conn Socket Strip RCP 20 POS 1.27mm Solder ST SMD T/R
Push-Pull,Receptacle 1.27mm 2 20pin 500mA 760nm gold Black SMD mount
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
5-147384-2, TE CONNECTIVITY/AMP BRAND
20 50/50 GRID SMT RCPT VC LF PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 20 | PCB Header & Receptacle | Part Number: 5-147384-2 | Internal Number: 5-147384-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty