Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-147323-1

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147323-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages10 years ago
Technical Drawing4 pages15 years ago

IHS

Newark

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-8.00%

CAD Models

Download TE Connectivity 5-147323-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.68
Stock
6,931
1,817
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions71607-302LF
Push-Pull,Receptacle 1 2pin Push lock Female Socket grey SMD mount 5mm(Length)*10.9mm(height)
Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Gold Connector Header 15.0muin 0.38mum
2.54mm (.100") Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits
Samtec 2.54mm Pitch 2-Pin Header, Board-to-Board Connector, TSM Series, Right Angle, SMD
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts"
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD Bulk

Descriptions

Descriptions of TE Connectivity 5-147323-1 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Header; 2; 3 A; 600 V; MTE (IDC); 1; Right Angle; 0.100 in.; 5000 Megohms
Header,Latch Holder 1 2pin Male Pin Black SMD mount 10.98mm(Length)*16.64mm(height)
02 Mte Hdr Srra Smt.100Cl Rohs Compliant: Yes |Te Connectivity Amp 5-147323-1
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD T/R
CONN HEADER SMD R/A 2POS 2.54MM
.100 AMPMODU Headers, Housings & Contacts
Special Order: 02 MTE HDR SRRA SMT.100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-147323-1 | Internal Number: 5-147323-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty