Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 147323-1

2pin 2.54mm 1 Header,Latch Holder 3A 760nm gold Black SMD mount 10.16mm(Length)*13.59mm(height)
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147323-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Newark

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-1.09%

CAD Models

Download TE Connectivity 147323-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 2.02
Stock
1,807
6,921
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Crimp
Crimp, Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-147278-1
Connector Shrouded Header HDR 2 Position 2.54mm Solder Right Angle SMD T/R
TE Connectivity5-147324-1
AMPMODU MTE RoHS Compliant 2007 Right Angle Connector Header UL94V-0 15mOhm -65C~105C 3A
TE Connectivity147324-1
AMPMODU 2 Position Single Row 0.1 inch Surface Mount Right Angle IDC Header
TE Connectivity147278-1
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD T/R
TE Connectivity104362-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-1375549-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 147323-1 provided by its distributors.

2pin 2.54mm 1 Header,Latch Holder 3A 760nm gold Black SMD mount 10.16mm(Length)*13.59mm(height)
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Pin header, 2 pole, pitch 2.54 mm, angled, black, 147323-1
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD T/R
Conn, Hdr, 147323-1; |Te Connectivity Amp 147323-1
CONN HEADER SMD R/A 2POS 2.54MM
.100 AMPMODU Headers Housings & Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty