TE Connectivity 103783-1

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103783-1.

ShanghaiCT

Technical Drawing1 page10 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-10.10%

CAD Models

Download TE Connectivity 103783-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.388
Stock
10,971
134,424
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-02-16
LTD Date2023-05-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146268-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity4-103328-1
Breakaway Header Push-Pull 2-Pos Male Pin Black TH 2.13mm L × 4.88mm H
TE Connectivity5-146256-1
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole Straight
TE Connectivity104433-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity102977-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 103783-1 provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
02 Modii Hdr Drst B/A .100Cl Rohs Compliant: No |Te Connectivity Amp 103783-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
TE; IND DEVICES; CIRCULAR CONNECTORS; 02 MODII HDR DRST B/A .100CL
2pin 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting 2.13mm*4.8768mm*4.88mm
Headers & Wire Housings 2P HEADER
Tin 3A Direct Insert Policy 2.29mm 2P 5.84mm -65℃~+105℃ 2.29mm Double Row Black Copper alloy 2.54mm Plugin Pin Headers ROHS
Special Order: 02 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 103783-1 | Internal Number: 103783-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1037831