Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146861-1

Board Connector, 1 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146861-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet1 page21 years ago

JRH Electronics

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-22.91%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.116
Stock
682,708
2,416,762
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
-
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-146871-1
Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146871-1
TE Connectivity5-146869-1
25000pin() 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting
TE Connectivity4-103328-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146252-1
Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole
Amphenol Communications Solutions67996-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity5-146859-1
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Reel
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
KK 254 Breakaway Header Vertical 2 Circuits Tin Plating Mating Pin 6.09mm with Kinked PC Tails
Amphenol Communications Solutions68001-402HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-146861-1 provided by its distributors.

Board Connector, 1 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator
Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146861-1
25000pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm
AMPMODU 1 Position Through-Hole Dual Row 0.1 Inch Straight Breakaway Header
Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel
B/A REELED DRST HDR ASSY 15 LF
Pin Header, Board-to-Board, 2.54 mm, 2 R
RS APAC
CUT STRIP - 200 PIN HEADER 2X 100 .100CL
CONNECTOR, 1POS, HEADER, 2.54MM, 2ROW
CONN HEADER VERT 25000POS 2.54MM
Headers & Wire Housings HDR VT 2X01P .1
Special Order: B/A REELED DRST HDR ASSY 15 LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 1 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-146861-1 | Internal Number: 5-146861-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146861-1 .
  • 5-146861-1.