TE Connectivity 5-1437581-9

Slide Switch, 2 Positions, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-straight
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437581-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages21 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

element14 APAC

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP1825011-5
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP1825010-5
Slide Switch, 2 Positions, DPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1825010-9
Slide Switch, 2 Positions, DPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K Components1201M2S3CBE2
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
C&K Components1201M2S3ABE2
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K Components1201M2S3V4BE2
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of TE Connectivity 5-1437581-9 provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-straight
Slide Switch, Asf Series, Dpdt, Vertical, Smd, 300 Ma, 20 V
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
Slide Switches, Double Pole - Double Throw Configuration (Pole-Throw), Right Angle, Copper Alloy, Single Actuator, 2 Position, On On, Alcoswitch ASE/F
SLIDE SWITCH; Contact Configuration: DPDT; Switch Operation: -; Switch Mounting: SMD; Product Range: ASF Series; Contact Current Max: 300mA; Contact Voltage AC Max: 20V; Contact Voltage DC Max: 20V; Orientation: Vertical; SVHC: No SVHC (15-Jun-2015); Actuation Type: Flat; Actuator Type: Flush Slide; Case Material: Polyester; Contact Current @ Contact Voltage DC Max: 8A; Contact Current AC Max: 20mA; Contact Current DC Max: 8A; Contact Resistance: 40mohm; Dielectric Strength VDC: 1000VAC; External Depth: 7.37mm; External Length / Height: 4.44mm; External Width: 10.2mm; Height Max: 4.44mm; Insulation Resistance: 1000Mohm; Lever Length: 0mm; No. of Electrical Operations: 10000; Operating Force Max: 950gf; Operating Temperature Max: 80°C; Operating Temperature Min: -40°C; Pin Diameter: 0.51mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASF22GL
  • ASF22GL.