TE Connectivity 5-104656-8

Board Connector, 80 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
$ 16.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104656-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+13.17%

CAD Models

Download TE Connectivity 5-104656-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

HIROSE ELECTRICFX2-80P-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-80P-1.27SVL(71)
TE Connectivity / AMP6-104693-0
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-104693-7
Header, Push-Pull, Pad Mount, 70-Pin, 500mA, Gold Plated, Black, SMD
TE Connectivity / AMP5-104655-8
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube
TE Connectivity6-104655-1
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube
TE Connectivity5-147377-6
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 5-104656-8 provided by its distributors.

Board Connector, 80 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
HEADER, SMT, 8.13MM, 80WAY; Product Range:-; No. of Contacts:80Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contact
80 50/50 HDR DRST SFMNT.320 SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 80 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 80 | PCB Header & Receptacle | Part Number: 5-104656-8 | Internal Number: 5-104656-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty