Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104363-8

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104363-8.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-11.79%

CAD Models

Download TE Connectivity 5-104363-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 1.14
$ 1.14
Stock
29,338
39,624
39,624
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
9
9
9
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
TE Connectivity103670-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity103908-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity104362-8
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
KK 254 WTB Header Vertical with Friction Lock 9 Circuits Gold Plating

Descriptions

Descriptions of TE Connectivity 5-104363-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
Connector, Header, 9Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-104363-8
TE Connectivity 2.54mmpitch9pSingle row pin header Wire-to-board connector, AMPMODU MTEseries, right angle, Through hole mounting
CONNECTOR, HEADER, 9POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat
09 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104363-8 | Internal Number: 5-104363-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51043638