Descriptions of Molex 22-29-2091 provided by its distributors.
KK 254 WTB Header Vertical with Friction Lock 9 Circuits Gold Plating
Connector, Header, 9Pos, 1Row, 2.54Mm; |Molex 22-29-2091
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK Bag
Molex 2.54mmpitch9pSingle row pin header Wire-to-board connector, KK 254series, right angle, Through hole mounting
.100 K.K. Connectors 9PIN FR LOCK HEADER
HEADER 2.54MM WTB, VERT, KK, F/LOCK, 9W
09P HEADER 2,54MM FRICTION LOCK
CONN, PIN HDR, 9POS, 1ROW, 2.54MM, THT;
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle
Connector, HEADER, 9POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:KK 254 6410 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Resistance Max:20mohm; Current Rating:4A; Housing:Nylon UL94V-0; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Working Voltage:250V