TE Connectivity 103638-8

Board Connector, 9 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103638-8.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+6.15%

CAD Models

Download TE Connectivity 103638-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.133
$ 2.075
$ 2.075
Stock
45,603
39,564
39,564
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
9
9
9
Number of Rows
1
1
1
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-104362-8
Header 9-Pin 2.54mm Latch Holder 3A Gold Black TH 25.4mm × 25.4mm × 13.59mm
TE Connectivity103669-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP103639-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP103735-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity5-103669-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103638-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 103638-8 provided by its distributors.

Board Connector, 9 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Hdr, Amp - Te Connectivity 103638-8; |Te Connectivity Amp 103638-8
09 MTE HDR SRST LATCH .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 9 | Header & Receptacle | Part Number: 103638-8 | Internal Number: 103638-8 | Alias Number: 407161207 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty