TE Connectivity 103670-8

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103670-8.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-2.82%

CAD Models

Download TE Connectivity 103670-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 0.822
$ 0.822
Stock
29,562
98,775
98,775
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
9
9
9
Number of Rows
1
1
1
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-08-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
TE Connectivity5-104363-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity103908-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity104362-8
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
KK 254 WTB Header Vertical with Friction Lock 9 Circuits Gold Plating
Connector Wire to Board Header 9 Position 2.54mm Solder Straight Thru-Hole Tube
Amphenol Communications Solutions68000-109HLF
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions76384-309LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
Amphenol Communications Solutions77311-818-09LF
9-Pin Header, 2.54mm Pitch, Push-Pull, 3A, 380nm, Gold, Black, TH, 22.86mm L × 2.4mm H

Descriptions

Descriptions of TE Connectivity 103670-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mte Series; Connector Shroud:shrouded; Contact Material:brass Rohs Compliant: No
Special Order: 09 MTE HDR SRST LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 9 | PCB Header & Receptacle | Part Number: 103670-8 | Internal Number: 103670-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103670-8.