Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104363-6

Conn Shrouded Header Hdr 7 Pos 2.54Mm Solder St Thru-Hole Tube - Rail/Tube 5-104363-6)
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104363-6.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

Farnell

element14 APAC

IHS

JRH Electronics

Inventory History

3 month trend:
-20.37%

CAD Models

Download TE Connectivity 5-104363-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
$ 1.69
$ 1.69
Stock
87,018
12,394
12,394
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104362-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103670-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Header Connector, Pcb Mount, Recept, 7 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
TE Connectivity103638-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-102202-4
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity104363-6
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-104363-6 provided by its distributors.

Conn Shrouded Header Hdr 7 Pos 2.54Mm Solder St Thru-Hole Tube - Rail/Tube 5-104363-6)
PCB MOUNT HEADER, VERTICAL, 7-POS, SHROUDED W/ LATCH, .100CL, AMPMODU MTE SERIES
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, MTE
WIRE-BOARD CONNECTOR HEADER 7 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Material:Brass
07 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104363-6 | Internal Number: 5-104363-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104363-6 .
  • 5-104363-6.