TE Connectivity 103638-6

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103638-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-7.11%

CAD Models

Download TE Connectivity 103638-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.693
$ 1.255
$ 1.255
Stock
16,527
88,313
88,313
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity103670-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, 7 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
TE Connectivity5-104362-6
CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)
TE Connectivity5-102202-4
Header Push-Pull 1 7-Pin Push-Pull Male Pin Black TH 20.83mm(L) × 5.82mm(H)
KK 254 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 103638-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
7pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting
Connector Number Of Contacts:7; Pitch Sp |Te Connectivity Amp 103638-6
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 07 MTE HDR SRST LATCH .100CL
07 MTE HDR SRST LATCH .100CL Part Number: 103638-6 | Internal Number: 103638-6 | TE Connectivity |
Headers & Wire Housings LTCH HDR W/O SWAGE 7
.100 AMPMODU Headers Housings & Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1036386