TE Connectivity 5-104362-6

CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104362-6.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-12.24%

CAD Models

Download TE Connectivity 5-104362-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 1.232
$ 1.232
Stock
122,114
65,928
65,928
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103670-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76384-307LF
CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)
Pin Header, 7 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
TE Connectivity103638-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions68000-107HLF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions75160-802-07LF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5-104362-6 provided by its distributors.

CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Connector, Header, 7Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-104362-6
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
CONNECTOR, HEADER, 7POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat
Special Order: 07 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104362-6 | Internal Number: 5-104362-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty