TE Connectivity 5-102202-4

Header Push-Pull 1 7-Pin Push-Pull Male Pin Black TH 20.83mm(L) × 5.82mm(H)
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102202-4.

TE Connectivity

Datasheet245 pages9 years ago

JRH Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-102202-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 1.324
Stock
22,874
5,995
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE Connectivity5-104362-6
CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)
TE Connectivity5-103908-6
AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity103670-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, 7 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
TE Connectivity103638-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
KK 254 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of TE Connectivity 5-102202-4 provided by its distributors.

Header Push-Pull 1 7-Pin Push-Pull Male Pin Black TH 20.83mm(L) × 5.82mm(H)
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR HEADER 7POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 7POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold
Special Order: 07 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102202-4 | Internal Number: 5-102202-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102202-4 .
  • 5-102202-4.