TE Connectivity 5-104362-8

Header 9-Pin 2.54mm Latch Holder 3A Gold Black TH 25.4mm × 25.4mm × 13.59mm
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104362-8.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

Newark

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+16.74%

CAD Models

Download TE Connectivity 5-104362-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
$ 1.315
$ 1.315
Stock
90,097
28,104
28,104
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
9
9
9
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity103638-8
Board Connector, 9 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
TE Connectivity103669-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP103735-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity103634-8
Header 9-Pin 2.54mm Pitch Latch Holder 3A 2.54μm Tin-Lead Black TH 25.4mm(L) × 13.59mm(H)
TE Connectivity5-103735-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-104362-8 provided by its distributors.

Header 9-Pin 2.54mm Latch Holder 3A Gold Black TH 25.4mm × 25.4mm × 13.59mm
Wire-Board Connector Header 9Pos, 2.54Mm; |Te Connectivity Amp 5-104362-8.
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Special Order: 09 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104362-8 | Internal Number: 5-104362-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104362-8.