Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 103735-8

Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Tube

$ 2.663
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103735-8.

IHS

Datasheet5 pages2 years ago

Newark

ShanghaiCT

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+7.75%

CAD Models

Download TE Connectivity / AMP 103735-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 1.522
Stock
4,851
30,215
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

TE Connectivity103638-8
Board Connector, 9 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
TE Connectivity5-104362-8
AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity5-104809-8
Conn Shrouded Header (4 Sides) M 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity103669-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity103634-8
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-103735-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 103735-8 provided by its distributors.

Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Tube
09 Mte Hdr Srst Latch .100Cl Rohs Compliant: No |Te Connectivity Amp 103735-8
CONNECTOR, AMPMODU, 09 MTE HDR SRST LATCH .100CL
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
9pin 2.54mm 1 Header,Latch Holder 3A 760nm gold Black Through hole mounting 25.4mm(Length)*6.98mm(height)
CONN HEADER VERT .100 9POS 30AU
Headers & Wire Housings LTCH HDR W/O SWAGE 9
.100 AMPMODU Headers Housings & Contacts
Special Order: 09 MTE HDR SRST LATCH .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 9 | Header & Receptacle | Part Number: 103735-8 | Internal Number: 103735-8 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors