Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104361-5

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104361-5.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing2 pages15 years ago

Farnell

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-104361-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 1.668
Stock
3,680
16,956
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity103906-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103904-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, 6 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Shrouded, Phosphor Bronze, THT RA
TE Connectivity5-103634-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-104361-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
6pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting
AMPMODU 6 Position Through-Hole Single Row Right Angle 2.54 mm Header
SOLIS SP SPD22-16COM22-18MIL1123 | TE Connectivity 5-104361-5
6 Pos 2.54mm RA Shrouded Header, Male, Gold/Tin Plating
WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM
Headers & Wire Housings HDR HI TEMP 6 POS with swage
.100 AMPMODU Headers Housings & Contacts
5-104361-5, TE CONNECTIVITY/AMP BRAND
Special Order: 06 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104361-5 | Internal Number: 5-104361-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104361-5 .