TE Connectivity 104361-5

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 1.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104361-5.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-3.73%

CAD Models

Download TE Connectivity 104361-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-103635-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, MTE
TE Connectivity5-103673-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity5-104935-7
Header Latch Holder, 1-Row 6-Pin Male Pin Header, TH, Black, 17.78mm (L) × 13.59mm (H)
TE Connectivity103672-5
Header, Latch Holder 6-Pin 2.54mm Pitch 3A Tin-Lead Black TH 17.78mm(L) × 13.59mm(H)
TE Connectivity5-104809-5
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
TE Connectivity103635-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 104361-5 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
6pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black Through hole mounting
AMPMODU 6 Position Through-Hole Single Row Right Angle .100 Inch Header
Headers & Wire Housings HDR HI TEMP 6 POS with swage
.100 AMPMODU Headers Housings & Contacts
06 MTE HDR SRRA LATCH W/HLDWN; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104361-5 .