Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103634-5

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103634-5.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page10 years ago
Datasheet20 pages16 years ago

element14 APAC

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+17.24%

CAD Models

Download TE Connectivity 5-103634-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 2.94
Stock
51,029
27,611
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Shrouded, Phosphor Bronze, THT RA
KK 254 Breakaway Header 90° Surface Mount Compatible 6 Circuits Tin Plating Mating Pin 8.23mm
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity103906-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103669-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
Amphenol Communications Solutions68015-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5-103634-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
WIRE-BOARD CONNECTOR HEADER 6 POSITION,; WIRE-BOARD CONNECTOR HEADER 6 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:6Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:AMPMODU Series
06 MTE HDR SRRA LATCH.100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103634-5 | Internal Number: 5-103634-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103634-5.