Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103904-5

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103904-5.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Master Electronics

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+1.32%

CAD Models

Download TE Connectivity 5-103904-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.936
Stock
31,899
11,762
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity103906-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
KK 42377 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity5-104361-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Pin Header, 6 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Shrouded, Phosphor Bronze, THT RA
TE Connectivity5-103634-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-103904-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU MTE; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold
Special Order: 6 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103904-5 | Internal Number: 5-103904-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51039045