Harwin M52-5000545

Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Receptacle, 5, 1.27 mm
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-5000545.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
+17.35%

CAD Models

Download Harwin M52-5000545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Mount, SMS Series
Connector Housing, Receptacle, 5 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White

Descriptions

Descriptions of Harwin M52-5000545 provided by its distributors.

Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Receptacle, 5, 1.27 mm
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 5 contacts
HARWIN 1.27mmpitch5pSingle row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 5 POS 1.27mm Solder ST Thru-Hole Tube
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket
Socket, Vertical, 1Row, 5Way; |Harwin M52-5000545
SOCKET, VERTICAL, 1ROW, 5WAY; Pitch Spacing: 1.27mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: Archer M52 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR