TE Connectivity 104071-7

Wire-Board Connector Header 4Pos, 0.05In; |Te Connectivity Amp 104071-7
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104071-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 104071-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-104074-7
Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
TE Connectivity104074-7
Conn Shrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TMS Series
TE Connectivity5-104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Selective Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 104071-7 provided by its distributors.

Wire-Board Connector Header 4Pos, 0.05In; |Te Connectivity Amp 104071-7
Conn Shrouded Header HDR 4 POS 1.27mm Solder ST Thru-Hole Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 04 SYSTEM 50 HDR SRST SHRD
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Header,Latch Holder Solder pad 4pin 1A gold Black Through hole mounting 11.27mm(Length)*6.19mm(height)
Board to Board & Mezzanine Connectors 4P SYS 50 HEADER
CONN HEADER VERT .050 4POS 30AU
CONNECTOR, HEADER, 4POS, 1ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104071-7 .