Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMS-104-01-G-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SMS Series
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMS-104-01-G-S.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-2.78%

CAD Models

Download Samtec SMS-104-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.675
$ 0.675
Stock
8,261
3,353
3,353
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Receptacle, 5, 1.27 mm
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Mount, SMS Series
Conn Shrouded Header (4 Sides) RCP 4 POS 1.5mm Solder ST SMD T/R
Molex CLIK-Mate Wire-to-Board Receptacle, 1.25mm Pitch, 4-Pin, Right Angle, SMD

Descriptions

Descriptions of Samtec SMS-104-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SMS Series
Conn, Rcpt, 4Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Samtec SMS-104-01-G-S .
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
SMS - Samtec 1.27mm x 2.54mm Micro Socket Strip, 8.51mm Profile
Samtec 1.27mmpitch4pSingle row female Micro header, SMSseries, right angle, Through hole mounting
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole Bulk
1.27mm 1.27mm Single Row 4P Phosphor Bronze Direct Insert 1x4P Plugin,P=1.27mm Female Headers ROHS
SAMTEC - SMS-104-01-G-S - BUCHSE, 1.27 X 2.54MM, 1X4KONT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-104-01-G-S .
  • SMS104-01-G-S
  • SMS10401GS