Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104477-7

Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 38.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104477-7.

IHS

Datasheet5 pages2 years ago
Datasheet1 page16 years ago

Master Electronics

JRH Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-104477-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-104069-7
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity6-103916-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-104068-7
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Box/Tube
Amphenol Communications Solutions87402-150LF
Board Connector, 50 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
TE Connectivity5-104069-3
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole Box
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 100 Circuits, 3.40mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 5-104477-7 provided by its distributors.

Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Connector, Header, 100Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104477-7
Connector, HEADER, 100POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
100 SYSTEM 50 HDR DRRA SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 100 | PCB Header & Receptacle | Part Number: 5-104477-7 | Internal Number: 5-104477-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104477-7 .