What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-641653-3

Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-641653-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ShanghaiCT

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.21%

CAD Models

Download TE Connectivity / AMP 3-641653-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-643814-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640620-3
03P Mta100 Conn Assy F/T Red/ Bag Rohs Compliant: Yes |Te Connectivity Amp 3-640620-3
TE Connectivity3-641534-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640443-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Mi II™ Bag

Descriptions

Descriptions of TE Connectivity / AMP 3-641653-3 provided by its distributors.

Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDCConnector RCP 3 POS 2.54mm IDT RACable Mount Bag/Box
CONNECTOR ASSEMBLY 3 POSITION MTA100 RED LF MTA-100 SERIES
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
Headers & Wire Housings 3P ASSY RED
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:3; Pitch Spacing:2.54mm; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-100; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors