TE Connectivity 103957-2

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Automotive Tube
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103957-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+12.03%

CAD Models

Download TE Connectivity 103957-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.663
Stock
103,000
31,088
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Latching Socket Housing
TE Connectivity5-103976-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity / AMP647000-3
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount
TE Connectivity3-647002-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 103957-2 provided by its distributors.

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Automotive Tube
IDC CONN, RCPT, 3POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
22-26 AWG Latch Lock Receptacle, 2.54mm Pitch, 3-Pin, 380nm, Gold, Black, IDC, Wire Mount, Free Hanging, TH, 60.96mm × 2.49mm × 5.08mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty