Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103944-5

Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103944-5.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

JRH Electronics

ShanghaiCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-103945-5
CONN PLUG 6POS IDC 22-26AWG GOLD / 6 Position Rectangular Plug Connector IDC Gold 22-26 AWG
TE Connectivity103945-5
Conn IDC Connector PIN 6 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP5-103948-5
2X6 Mte Shrd Pin Sr Latch .100 |Te Connectivity Amp 5-103948-5
TE Connectivity5-103948-4
Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-103948-4
Conn IDC Connector M 6 POS 2.54mm IDT ST Cable Mount Tube
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 5-103944-5 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
Plug Connector, 6Pos, 2.54Mm; |Te Connectivity Amp 5-103944-5
2X6 MTE SHRD PIN SR POL .100CL
CONN PLUG 6POS IDC 22-26AWG TIN
.100 AMPMODU Headers, Housings & Contacts
Headers&Wire Housings PIN ASSEMBLY 6P
PLUG Connector, 6POS, 2.54MM; Product Range:AMPMODU MTE Series; No. of Contacts:6Contacts; Gender:Plug; Pitch Spacing:2.54mm; Contact Termination Type:IDC / IDT; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:IDC / IDT; No. of Positions:6Ways; No. of Rows:1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty