Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103169-3

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103169-3.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

Farnell

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.47%

CAD Models

Download TE Connectivity 5-103169-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 0.406
Stock
142,786
235,194
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-146256-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146253-5
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 10; 0.025 in.; 0.125 in.
TE Connectivity5-102618-3
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions76342-305LF
2.54mm 2.54mm Tin Double Row 10P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS
Amphenol Communications Solutions71918-110LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Quickie

Descriptions

Descriptions of TE Connectivity 5-103169-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-103169-3.
10 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103169-3 | Internal Number: 5-103169-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103169-3 .
  • 5-103169-3.