Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102618-3

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102618-3.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages11 years ago

Farnell

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+79.66%

CAD Models

Download TE Connectivity 5-102618-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 2.045
Stock
114,216
9,510
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-146256-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146253-5
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 10; 0.025 in.; 0.125 in.
TE Connectivity / AMP103186-5
Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Amphenol Communications Solutions76342-305LF
Amphenol ICC 76342-305LF DUBOX Connector Female Shrouded 10P .76 Gold
Amphenol Communications Solutions71918-110LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Quickie

Descriptions

Descriptions of TE Connectivity 5-102618-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, VERTICAL, 2ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C
Wire-Board Connector, Header, 10 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-102618-3.
10 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-102618-3 | Internal Number: 5-102618-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102618-3.