Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146256-5

CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146256-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+27.39%

CAD Models

Download TE Connectivity 5-146256-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.827
$ 1.827
Stock
181,393
42,634
42,634
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity / AMP103186-5
Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
TE Connectivity102154-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity102153-1
Header; Universal Ejection Pin Header; 10; 0.100 x 0.100 in.; Vertical (PCB)
Amphenol Communications Solutions71918-110LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions77313-101-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 5-146256-5 provided by its distributors.

CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMPMODU Mod II
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 10; 0.025 in.; 0.12 in.
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity 2.54mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, Straight, Through hole mounting
BOARD-BOARD CONNECTOR, HEADER, 10 POSITI; BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Unshrouded
10 MODII HDR DRST B/A .100CL L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146256-5 | Internal Number: 5-146256-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146256-5.