Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146253-5

Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 10; 0.025 in.; 0.125 in.
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146253-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Newark

Future Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-8.50%

CAD Models

Download TE Connectivity 5-146253-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.824
$ 1.824
Stock
87,454
39,508
39,508
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-146256-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity / AMP103186-5
Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
TE Connectivity5-146252-5
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 10; 0.025 in.; 0.125 in.
Amphenol Communications Solutions76342-305LF
2.54mm 2.54mm Tin Double Row 10P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS
Amphenol Communications Solutions71918-110LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Quickie

Descriptions

Descriptions of TE Connectivity 5-146253-5 provided by its distributors.

Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 10; 0.025 in.; 0.125 in.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMPMODU Mod II
Header 10-Pin 2.54mm Breakaway Push-Pull 3A 760nm Gold Black TH 12.29mm L × 4.88mm H
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Connector, Header, Tht, 2.54Mm, 10Way; |Te Connectivity Amp 5-146253-5
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tin 3A Direct Insert Policy 2.29mm 10P 8.08mm -65℃~+105℃ 3.18mm 2.54mm Double Row Copper alloy Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
CONNECTOR, HEADER, THT, 2.54MM, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
10 MODII HDR DRST B/A .100CL L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146253-5 | Internal Number: 5-146253-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty