TE Connectivity / AMP 103186-5

Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
$ 0.592
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103186-5.

Newark

Datasheet1 page0 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.77%

CAD Models

Download TE Connectivity / AMP 103186-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions77313-101-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions77313-118-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions75869-301LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity102154-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity102153-1
Header; Universal Ejection Pin Header; 10; 0.100 x 0.100 in.; Vertical (PCB)

Descriptions

Descriptions of TE Connectivity / AMP 103186-5 provided by its distributors.

Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Unshrouded Header, 10 Pos, 2.54mm Pitch, Solder, ST Top Entry, Thru-Hole, Carton
AMPMODU 10 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header
PCB HEADER, SHROUDED, 10-C, THRU-HOLE, BREAKAWAY, AMPMODU MOD II SERIES
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 10P HEADER GOLD 15u DOUBLE ROW
Special Order: 10 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 103186-5 | Internal Number: 103186-5 | Alias Number: 28-95100-10 | TE Connectivity
CONNECTOR, HEADER, 10POS, 2ROWS, 2.54MM;; CONNECTOR, HEADER, 10POS, 2ROWS, 2.54MM; Series:2.54; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103186-5.