TE Connectivity 6-103168-5

34-Pin Header, 2.54mm Pitch, Detent Lock, 3A, Gold Plated, Black, TH, 46.02mm L × 10.16mm H
$ 6.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103168-5.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

Farnell

IHS

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
+64.98%

CAD Models

Download TE Connectivity 6-103168-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.691
$ 19.59
Stock
6,644
21,970
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity102153-8
Connector Ejector Header 34 Position 2.54mm Solder Straight Through Hole
Amphenol Communications Solutions71918-134LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity102321-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity102154-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity102156-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 6-103168-5 provided by its distributors.

34-Pin Header, 2.54mm Pitch, Detent Lock, 3A, Gold Plated, Black, TH, 46.02mm L × 10.16mm H
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
34 MODII HDR DRST SHRD .100CL; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)
34 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 34 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-103168-5 | Internal Number: 6-103168-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103168-5 .
  • 6-103168-5.