Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 102153-8

Connector Ejector Header 34 Position 2.54mm Solder Straight Through Hole
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102153-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 102153-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions71918-134LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity102156-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions65863-081LF
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity102155-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity6-103168-5
CIRCULAR CONNECTOR, 34 MODII HDR DRST SHRD .100CL AMPMODU, HV-100

Descriptions

Descriptions of TE Connectivity 102153-8 provided by its distributors.

Connector Ejector Header 34 Position 2.54mm Solder Straight Through Hole
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
Special Order: 034 UNIV HDR SP 4S 15DP STD Ribbon Cable Connector | Part Number: 102153-8 | Internal Number: 102153-8 | TE Connectivity |
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass, Phosphor Bronze; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102153-8 .
  • 102153-8.