TE Connectivity 499206-9

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499206-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-3.03%

CAD Models

Download TE Connectivity 499206-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.2
$ 8.615
Stock
45,032
37,570
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
TE Connectivity7-534998-0
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity6-102567-2
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity2-534998-0
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
TE Connectivity6-102692-3
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 499206-9 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
040 UNIV HDR SP 4S 30DP STD L1
AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header
Headers & Wire Housings 40P UNIVERSAL HEADER
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)
40pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Black Through hole mounting 70.1mm(Length)*8.53mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4992069