What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-102692-3

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
$ 7.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102692-3.

TE Connectivity

Datasheet245 pages4 years ago
Datasheet197 pages6 years ago

Farnell

IHS

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-102692-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.347
$ 8.683
Stock
4,528
2,422
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length
Amphenol Communications Solutions71918-240LF
Amphenol ICC 71918-240LF IDC Pin Header Male 2X20Pol Eject Latch Low Profile
Amphenol Communications Solutions75869-107LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity102153-9
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions71918-140LF
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity102156-9
40pin 2.54mm 2 2.54mm Header£¬Push-Pull 1A 760nm gold palladium Black Through hole mounting

Descriptions

Descriptions of TE Connectivity 6-102692-3 provided by its distributors.

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Guide Pin, Black Insulator
Board to Board & Mezzanine Connectors 100X100 HDR 2X20P VRT T/H SHRD
40 MODII 2PC HDR DR SHRD, ROHS
Pin header, 40 pole, pitch 2.54 mm, straight, black, 6-102692-3
CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM
CONN HEADER VERT .100 40POS 30AU
40pin 2.54mm 2 2.54mm Header£¬Push-Pull 2A 760nm gold Black Through hole mounting 60.45mm(Length)*13.97mm(height)
TE Connectivity 6-102692-3 连接器组件
RS APAC
Connector, Header, 40Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Ii Series Rohs Compliant: Yes |Amp Te Connectivity 6-102692-3.
40 MODII 2PC HDR DR SHRD, ROHS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-102692-3 | Internal Number: 6-102692-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-102692-3 .
  • 6-102692-3.