TE Connectivity 4900-8048RE64

Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 48V/24V Sec. Through Hole
$ 8.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4900-8048RE64.

IHS

Datasheet2 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+8.08%

CAD Models

Download TE Connectivity 4900-8048RE64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2009-03-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of TE Connectivity 4900-8048RE64 provided by its distributors.

Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 48V/24V Sec. Through Hole
Power Transformer 1500Vrms 20VA 6 Terminal PC Pin Thru-Hole
24V(Parallel),48V(Series) Dual 20VA 115V Single PCB, 57mm*47.6mm*35.8mm
Power Transformers 115VAC 20 VA PCB TRANSFORMER
Power Transformers 4900-8048RE64=TRANSFORMER
Compliant Compliant PCB 47.6 mm 35.8 mm 57.15 mm Bulk
Special Order: 4900-8048RE64=TRANSFORMER Primary Voltage: 115 V Secondary Voltage: 24 V 48 V Power Rating: 20 VA Termination Type: Printed Circuit Board Mount Style: Printed Circuit Board PCB Mount Power Transformer | 115 V 24 V 20 VA | Part Number: 4900-8048RE64 | Internal Number: 1-1672326-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1672326-0