Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 485043-1

CONN SPLICE 4000-9000 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485043-1.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages21 years ago

TE Connectivity

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-30.79%

CAD Models

Download TE Connectivity 485043-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity62310-2
CONN MAG TERM 7000-13000CMA CRMP / Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
6.35mm (.250") Tab Slip-In Wire-to-Wire Terminal, Female, 14-18 AWG, Post-Tin Plated
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 485043-1 provided by its distributors.

CONN SPLICE 4000-9000 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA
Product Range:-; Termination:Crimp; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Open Barrel Splice; Insulator Colour:-; Insulator Material:-; Terminal Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 485043-1.
SPLICE 4000-9000 .020 BR Splice Type: Pigtail Splice Thru Splice Wire Size: 4000 – 9000 CMA Insulation Option: Uninsulated Sealable: No Splice Features: Serrated Pigtail Splice 4000 – 9000 CMA Uninsulated | Electrical Wire Splice | Part Number: 485043-1 | Internal Number: 485043-1 | TE Connectivity | SPLICE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 485043-1.